Molex 19019 Yellow Female Spade Connector, 4.75 x 0.51 mm Tab Size

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
684-262
Mfr. Part No.:
19019-0051
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Gender

Female

Tab Thickness

0.51mm

Tab Width

4.75mm

Tab Size

4.75 x 0.51 mm

Colour

Yellow

Orientation

Straight

Insulation Material

Nylon

Standards/Approvals

REACH, RoHS

Series

19019

COO (Country of Origin):
US
The Molex Avikrimp quick disconnect designed to provide reliable electrical connections for wires sized 12-14 AWG (3.30-2.00mm²). Ideal for applications that require a robust and efficient means of connecting and disconnecting wires, this female disconnect features a closed barrel type and is made from durable materials to ensure long-lasting performance. With a temperature range of -65° to +105°C, it is suitable for various environmental conditions, making it versatile in numerous industries. The product's low-halogen status and compliance with international standards underscore its suitability for environmentally conscious applications.

Adhesive tape on reel packaging simplifies storage and handling, enhancing convenience

Low-halo gen certification promotes environmental safety without compromising functionality

Resistant to flammability with a rating of 94V-2, ensuring compliance with industry safety standards

Global accessory compatibility with various tooling options available for versatile application

Related links