TE Connectivity FASTON 250 Grey Uninsulated Male PCB Terminal, Solder, 6.35 x 0.8 mm Tab Size
- RS Stock No.:
- 678-784
- Mfr. Part No.:
- 63950-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
SGD2,348.42
(exc. GST)
SGD2,559.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD2,348.42 | SGD0.235 |
*price indicative
- RS Stock No.:
- 678-784
- Mfr. Part No.:
- 63950-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Product Type | PCB Terminal | |
| Gender | Male | |
| Tab Size | 6.35 x 0.8 mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 800μm | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Overall Length | 27.48mm | |
| Series | FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Product Type PCB Terminal | ||
Gender Male | ||
Tab Size 6.35 x 0.8 mm | ||
Tab Width 6.35mm | ||
Tab Thickness 800μm | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Overall Length 27.48mm | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Tab PCB Terminal designed for through-hole soldering applications. Featuring a straight orientation. The contact area has a plating thickness of 3.81 μm, ensuring reliable electrical connections. This Terminal is Ideal for single connections and is part of the FASTON 250 series. With a mating tab thickness of .8 mm and a Terminal size of 6.35 mm, it offers secure termination to a printed circuit board (PCB) for a variety of electronic applications. The Terminal is packaged for convenient use in bulk.
Tab width 6.35 mm
PCB hole size 1.4 mm
Plating tin plated
Related links
- TE Connectivity FASTON 250 Grey Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Grey Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Grey Uninsulated Male Spade Connector 6.35 x 0.83 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.8 mm Tab Size 20 AWG to 14 AWG
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 17
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 20 AWG to 14 AWG
