OMEGA SLCH Grey Uninsulated Spade Connector, Crimp, 0.25 in Tab Size 24 AWG to 16 AWG

Subtotal (1 pack of 20 units)*

SGD105.34

(exc. GST)

SGD114.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD105.34SGD5.267

*price indicative

RS Stock No.:
279-960
Mfr. Part No.:
SLCH-20
Manufacturer:
OMEGA
Find similar products by selecting one or more attributes.
Select all

Brand

OMEGA

Termination Type

Crimp

Product Type

Spade Connector

Tab Size

0.25 in

Insulation

Uninsulated

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Grey

Orientation

Straight

Insulation Material

Glass Filled Nylon

Standards/Approvals

RoHS

Series

SLCH

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy