Pfannenberg PY X Series Red Beacon, IP66 24V dc Free 101 dB @ 1m

Unavailable
RS will no longer stock this product.
RS Stock No.:
460-484
Distrelec Article No.:
303-69-757
Mfr. Part No.:
21565805000
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Lens Colour

Red

Minimum Sound Level

25dB

Current Type

DC

Light Effect

Flashing

Current Consumption

540mA

Sounder Type

Multi-Tone Sounder

Mount Type

Free

Series

PY X

Bulb Type

XeNon-Flash Tube

Maximum Supply Voltage

24V dc

Housing Colour

Flame Red

Sound Level at 1m

101dB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Maximum Sound Level

101dB

Number of Tones

8

Hazardous Area Certification

NO

IP Rating

IP66

Housing Material

ABS/Polycarbonate

Standards/Approvals

DIN 54113-2, DIN EN 54, DIN EN 842, EN 60825-1, IEC 73 / DIN EN 60073 / VDE 0199, RoHS

COO (Country of Origin):
DE
The Pfannenberg Powerful flashing light sounder features an impact-proof lens made of polycarbonate, ensuring durability. The sound pressure level can be reduced, and the flashing frequency is adjustable for customizable signaling. It is adaptable to many applications and stands out for its safe and simple mounting, making it easy to install in a variety of settings.

Powerful flashing light sounder with red lens and red base in an elegant pyramid design

The PYRA series flashing light sounder is not only adaptable to many applications, but it also stands out due to its safe and simple mounting

Light and sounder can be controlled separately

The sound pressure level can be reduced and the flashing frequency can be adjusted (0.1/0.5/0.75/1 Hz)

Flashing lights can be operated in full synchronisation with each other

Installation options with external lugs or internal holes

Impact-proof lens made of polycarbonate

Stabilisation of the XENON tubes for increased resistance to shock and vibration

Service life: after 8 million flashes, still 70% light emission

Dimensions: LxWxH: 144 x 216 x 172mm

Maximum visibility: 320m

Housing colours: grey (RAL 7035), red (RAL 3000) or white (RAL 9003)

7 lens colours: clear, white, yellow, amber, red, green, blue

10 year warranty

Related links