- RS Stock No.:
- 906-1124
- Mfr. Part No.:
- LCA127S
- Manufacturer:
- IXYS
Discontinued product
- RS Stock No.:
- 906-1124
- Mfr. Part No.:
- LCA127S
- Manufacturer:
- IXYS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
1-Form-A OptoMOS Relay, LCA
These single pole miniature solid state relays have normally open (1-Form-A) contacts. They are able to provide 3750 Vrms of input to output isolation by using optically coupled MOSFET technology. The outputs use the well-known OptoMos architecture and are controlled by a highly efficient GaAlAs infrared LED.
Potential Applications:
Telecommunications- Telecom witching, tip/ring circuits, modem switching (laptop, notebook, pocket size), hook switch, dial pulsing, ground start, ringing injection
Instrumentation- Multiplexers, data acquisition, electronic switching, I/O subsystems
Meters (watt-hour, water, gas)
Medical equipment- Patient/equipment isolation
Security
Aerospace
Industrial controls
Potential Applications:
Telecommunications- Telecom witching, tip/ring circuits, modem switching (laptop, notebook, pocket size), hook switch, dial pulsing, ground start, ringing injection
Instrumentation- Multiplexers, data acquisition, electronic switching, I/O subsystems
Meters (watt-hour, water, gas)
Medical equipment- Patient/equipment isolation
Security
Aerospace
Industrial controls
Features
Built-in current limiting
3750 Vrms input/output isolation
Low drive power requirements
No moving parts
High reliability
Arc-free with no snubbing circuits
No EMI/RFI generation
Machine insertable, wave solderable
Small 6-pin package
Built-in current limiting
3750 Vrms input/output isolation
Low drive power requirements
No moving parts
High reliability
Arc-free with no snubbing circuits
No EMI/RFI generation
Machine insertable, wave solderable
Small 6-pin package
Standards
UL, CSA, EN/IEC 60950
Ixys Solid State Relays, PCB Mount
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 200 mA, 350 mA |
Mounting Type | Surface Mount |
Switching Type | AC/DC |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Contact Configuration | SPST |
Output Device | MOSFET |
Relay Type | OptoMOS |
Package Style | Small - 6 Pin |
Maximum Turn On Time | 5ms |
Dimensions | 8.382 x 6.35 x 3.302mm |
Standards Met | CSA, EN/IEC 60950, Certificate TUV B 09 07 49140 004, UL File E76270 |
Depth | 6.35mm |
Special Features | Arc-Free With No Snubbing Circuits, FCC Compatible, High Reliability, Immune to Radiate FM Interface, No EMI/RFI Generation, VDE Compatible, Wave Solderable |
Maximum Operating Temperature | +85°C |
Capacitance | 50pF |
Minimum Operating Temperature | -40°C |
Length | 8.38mm |
Off State Leakage Current | 1 μA |
Height | 3.3mm |
Operating Temperature Range | -40 → +85°C |