Sharp Solid State Relay, 16 A Load, PCB Mount, 600 V Load, 1.4 V Control
- RS Stock No.:
- 826-4637
- Mfr. Part No.:
- S216S02F
- Manufacturer:
- Sharp
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD44.79
(exc. GST)
SGD48.82
(inc. GST)
- RS Stock No.:
- 826-4637
- Mfr. Part No.:
- S216S02F
- Manufacturer:
- Sharp
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Maximum Load Current | 16 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 600 V | |
| Minimum Control Voltage | 1.2 V | |
| Maximum Control Voltage | 1.4 V | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 1.2 → 1.4 V | |
| Terminal Type | PCB Pin | |
| Output Device | Triac | |
| Package Style | SIP | |
| Load Voltage Range | Maximum of 600V | |
| Maximum Turn On Time | 10 ms | |
| Dimensions | 18.5 x 5.5 x 24.6mm | |
| Depth | 5.5mm | |
| Length | 18.5mm | |
| Operating Temperature Range | -25 → +100°C | |
| Height | 24.6mm | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Maximum Load Current 16 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 600 V | ||
Minimum Control Voltage 1.2 V | ||
Maximum Control Voltage 1.4 V | ||
Switching Type Zero Crossing | ||
Control Voltage Range 1.2 → 1.4 V | ||
Terminal Type PCB Pin | ||
Output Device Triac | ||
Package Style SIP | ||
Load Voltage Range Maximum of 600V | ||
Maximum Turn On Time 10 ms | ||
Dimensions 18.5 x 5.5 x 24.6mm | ||
Depth 5.5mm | ||
Length 18.5mm | ||
Operating Temperature Range -25 → +100°C | ||
Height 24.6mm | ||
- COO (Country of Origin):
- ID

