- RS Stock No.:
- 204-7648
- Mfr. Part No.:
- SSRMP-240D10R
- Manufacturer:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD30.85
(exc. GST)
SGD33.63
(inc. GST)
Units | Per unit |
1 + | SGD30.85 |
- RS Stock No.:
- 204-7648
- Mfr. Part No.:
- SSRMP-240D10R
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The TE Connectivity SSRMP series 24–280V potter and brumfield solid state relay is silent, fast and has long electrical life. It is used in heating, lighting, industrial automation and industrial machinery applications. It can work in temperature range from -30 to 80°C .
Compact and space saving
Addition of panel mountable option
Ability to switch various load options
Quick connect terminals
Addition of panel mountable option
Ability to switch various load options
Quick connect terminals
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 10 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 280 V |
Minimum Load Voltage | 24 V |
Switching Type | Random |
Range | Mini Puck |
Minimum Load Current | 1 A |
Contact Configuration | SPST |
Output Device | Triac |
Series | SSRMP |