- RS Stock No.:
- 183-3574
- Mfr. Part No.:
- GTS-120/48-D-0-VEN90 (480V/120A)
- Manufacturer:
- Gefran
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 183-3574
- Mfr. Part No.:
- GTS-120/48-D-0-VEN90 (480V/120A)
- Manufacturer:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Input control from logic signal
Switching at voltage zero crossing
Versions with TRIAC and with double SCR in antiparallel
LED power on indicator
MOV protections (varistor)
Fastening to DIN bar (standard), fastening to panel (optional)
Switching at voltage zero crossing
Versions with TRIAC and with double SCR in antiparallel
LED power on indicator
MOV protections (varistor)
Fastening to DIN bar (standard), fastening to panel (optional)
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 120 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 530 V ac |
Minimum Load Voltage | 24 V ac |
Minimum Control Voltage | 6 V dc |
Maximum Control Voltage | 32 V dc |
Control Voltage Range | 6 → 32 V dc |
Terminal Type | Screw |
Output Device | Alarm |
Relay Type | Solid State Relay |
Series | GTS |
Load Voltage Range | 24 → 530V ac |
Dimensions | 127 x 142 x 122mm |
Off State Leakage Current | <3 mA |
Standards Met | CE |
Operating Temperature Range | 0 → +80°C |
Depth | 142mm |
Special Features | Control Input From VDC/VAC Logic Signal, Fastening to DIN Bar (Standard), Fastening to Panel (Optional), LED Power On Indicator, MOV Protections (Varistor), Option Alarm Output for Interrupted Load, Switching at Voltage Zero Crossing |
Maximum Operating Temperature | +80°C |
Height | 122mm |
Minimum Operating Temperature | 0°C |
Length | 127mm |