Sensata / Crydom GN3 Series Solid State Relay, 50 A rms Load, Panel Mount, 600 V ac Load, 260 V ac Control
- RS Stock No.:
- 170-7340
- Mfr. Part No.:
- GN350ASZ
- Manufacturer:
- Sensata / Crydom
Temporarily out of stock - back order for despatch 22/10/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD492.40
(exc. GST)
SGD536.72
(inc. GST)
Units | Per unit |
1 + | SGD492.40 |
- RS Stock No.:
- 170-7340
- Mfr. Part No.:
- GN350ASZ
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Crydoms CZT products are technology proven AC output solid state relays and contactors in the 3 main types of mounting packages: DIN Rail Mount, Panel Mount and PCB Mount. These relays offer a broad range of power ratings which makes them suitable for diverse applications.
Current ratings of 25 and 50 Amps
Output voltage rating: 48-600 VAC
Direct bond copper substrate
LED input status indicator
Transient protection built-in
Output voltage rating: 48-600 VAC
Direct bond copper substrate
LED input status indicator
Transient protection built-in
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 50 A rms |
Mounting Type | Panel Mount |
Maximum Load Voltage | 600 V ac |
Minimum Load Voltage | 48 V ac |
Minimum Control Voltage | 180 V ac |
Maximum Control Voltage | 260 V ac |
Switching Type | Zero Voltage Turn-On |
Control Voltage Range | 180 → 260 V ac |
Minimum Load Current | 100mA rms |
Terminal Type | Screw |
Output Device | Triac |
Relay Type | Solid State Relay |
Load Voltage Range | 48 → 600V ac |
Series | GN3 |
Maximum Turn On Time | 20ms |
Dimensions | 101.3 x 36.83 x 79.7mm |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +80°C |
Length | 101.3mm |
Height | 79.7mm |
Maximum Operating Temperature | +80°C |
Capacitance | 8pF |
Off State Leakage Current | 0.06mArms |
Depth | 36.8mm |
Special Features | LED Input Status Indicator, Transient Protection Built-In |