RS PRO LED Display Digital Soldering Station 70 W, 230V
- RS Stock No.:
- 764-054
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD140.67
(exc. GST)
SGD153.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD140.67 |
*price indicative
- RS Stock No.:
- 764-054
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Digital Soldering Station | |
| Plug Type | 3-Pin (UK), Type E, Type G | |
| Tasks Supported | Soldering | |
| Power Rating | 70W | |
| Soldering Tip Temperature | 500°C | |
| Display Type | LED Display | |
| ESD Safe | No | |
| Standards/Approvals | SAA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Digital Soldering Station | ||
Plug Type 3-Pin (UK), Type E, Type G | ||
Tasks Supported Soldering | ||
Power Rating 70W | ||
Soldering Tip Temperature 500°C | ||
Display Type LED Display | ||
ESD Safe No | ||
Standards/Approvals SAA | ||
- COO (Country of Origin):
- CN
The RS PRO Digital Soldering Station delivers precise temperature control and reliable performance for professional soldering tasks. Designed with a Compact digital control base and a powerful 70 W soldering iron it provides efficient operation while saving valuable workspace.
Precise temperature control with clear LED digital display
Compact, lightweight and portable design Ideal for professional workbenches or hobbyist setups
Advanced heat recovery ensures consistent thermal performance during continuous operation
PID temperature control technology for fast, stable, and accurate heating
Related links
- Weller WE 1010 Kit éducation Soldering Station 70 W, 230V
- Japan Unix Digital Soldering Station 70 W, 24V
- Ersa 0IC1205A58 I-Con Nano Mk2 Digital Soldering Station 80 W, 230V
- Ersa 0IC1105A58 I-Con 1 Mk2 Digital Soldering Station 150 W, 230V
- Weller WE 1010 Digital Soldering Station 85 W, 230V
- Ersa i-CON1VC MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON1C MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON1 MK2 i-CON Digital Soldering Station 80 W, 230V

