Ersa VARIO2 MK2 i-CON Digital Soldering Station 200 W, 230V, 2 Outputs

Subtotal (1 unit)*

SGD2,296.00

(exc. GST)

SGD2,502.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,296.00

*price indicative

RS Stock No.:
749-146
Mfr. Part No.:
0ICV2005AI
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Model Number

VARIO2 MK2

Product Type

Soldering Station

Tasks Supported

Desoldering/Soldering

Power Rating

200W

Input Voltage

230V

Soldering Tip Temperature

450°C

Number of Outputs

2

Display Type

Digital

ESD Safe

Yes

Series

i-CON

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Ersa i-CON VARIO 2 MK2 is a versatile multi-channel soldering and desoldering station designed for professional use. It includes both the i-TOOL MK2 soldering iron and the i-TOOL AIR S hot Air tool, allowing for efficient handling of various soldering and rework tasks. This system offers precise temperature control and flexible operation to meet demanding electronics assembly and repAir needs.

Ergonomic design for extended use comfort

Durable construction

CE and VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy