Milwaukee Battery Soldering Iron, 12V, 90 W, for use with Electrical Components
- RS Stock No.:
- 717-832
- Mfr. Part No.:
- M12 SI-0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
SGD215.78
(exc. GST)
SGD235.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD215.78 |
*price indicative
- RS Stock No.:
- 717-832
- Mfr. Part No.:
- M12 SI-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Power Type | Battery | |
| Product Type | Soldering Iron | |
| Power Rating | 90W | |
| Input Voltage | 12V | |
| For Use With | Electrical Components | |
| Series | M12 | |
| Soldering Tip Temperature | 400°C | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Power Type Battery | ||
Product Type Soldering Iron | ||
Power Rating 90W | ||
Input Voltage 12V | ||
For Use With Electrical Components | ||
Series M12 | ||
Soldering Tip Temperature 400°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Antex Electronics Battery Soldering Iron 25 W
- RS PRO Straight Conical Soldering Iron Tip for use with KBI-645 Battery Soldering Iron
- Weller Battery Soldering Iron for use with ToughSystem
- Weller Battery Soldering Iron for use with ToughSystem
- RS PRO Battery Soldering Iron 6 W
- RS PRO Battery Soldering Iron 15 W, for use with 30W Cordless Iron
- Weller Electric Soldering Iron 30W
- Weller Electric Soldering Iron 40 W, for use with WX Station
