Hakko Electric Soldering Iron, 240V, 50 W, for use with T19 Series
- RS Stock No.:
- 361-668
- Mfr. Part No.:
- FX600D-81
- Manufacturer:
- Hakko
Subtotal (1 unit)*
SGD161.24
(exc. GST)
SGD175.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD161.24 |
*price indicative
- RS Stock No.:
- 361-668
- Mfr. Part No.:
- FX600D-81
- Manufacturer:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Soldering Iron | |
| Power Rating | 50W | |
| Input Voltage | 240V | |
| For Use With | T19 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Soldering Iron | ||
Power Rating 50W | ||
Input Voltage 240V | ||
For Use With T19 Series | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Related links
- Hakko Electric Soldering Iron 50 W, for use with T19 Series
- Hakko Electric Soldering Iron 95 W, for use with T32 Series
- Hakko Electric Soldering Iron 95 W
- Hakko Electric Soldering Iron 65 W, for use with T19 Series
- Hakko Electric Soldering Iron 240 V, 50 W
- Hakko Electric Soldering Iron Kit
- Hakko Electric Soldering Iron 65 W, for use with FR-702
- Facom Electric Soldering Iron 500 W
