Igus 0142YDLF1224/SB 1.85 mm Slot Soldering Tip for use with i-TOOL TRAC
- RS Stock No.:
- 907-296
- Mfr. Part No.:
- 0142YDLF1224/SB
- Manufacturer:
- Igus
N
Subtotal (1 unit)*
SGD43.01
(exc. GST)
SGD46.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD43.01 |
*price indicative
- RS Stock No.:
- 907-296
- Mfr. Part No.:
- 0142YDLF1224/SB
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Tip Shape | Slot | |
| Model Number | 0142YDLF1224/SB | |
| Product Type | Soldering Tip | |
| For Use With | i-TOOL TRAC | |
| Tip Series | 142YDLF | |
| Tip Angle | 60° | |
| Tip Width | 1.85 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Tip Shape Slot | ||
Model Number 0142YDLF1224/SB | ||
Product Type Soldering Tip | ||
For Use With i-TOOL TRAC | ||
Tip Series 142YDLF | ||
Tip Angle 60° | ||
Tip Width 1.85 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Igus Ersa soldering tip designed for demanding industrial applications, providing an effective solution for precise soldering tasks while ensuring durability.
Patented ERSADUR coating enhances longevity and performance
Tip'n'Turn release allows for quick and easy tip changes, even when hot
Compatible with a range of soldering tools for versatile applications
Barcode integration streamlines incorporation into soldering programmes
