Igus 0242CDLF200/SB 20 mm Chisel 50 mm Soldering Tip for use with i-TOOL HP soldering iron

N

Subtotal (1 unit)*

SGD102.84

(exc. GST)

SGD112.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD102.84

*price indicative

RS Stock No.:
907-262
Mfr. Part No.:
0242CDLF200/SB
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Soldering Tip

Tip Shape

Chisel

Model Number

0242CDLF200/SB

For Use With

i-TOOL HP soldering iron

Tip Series

242CDLF

Tip Width

20 mm

Tip Length

50mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Igus soldering tip offers exceptional functionality with its chisel-shaped design, specifically tailored for precision soldering tasks, ensuring a smooth and efficient operation for professional use.

Designed with a chisel-shaped soldering tip for optimal heat transfer

Features a 20 mm wide tip for various soldering applications

Weights just 0.18 g, making it lightweight and easy to handle

Packaged as a single unit for convenient use and storage

Suitable for use with i-TOOL HP soldering irons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy