RS PRO 0.8 mm Chisel 9.5 mm Soldering Iron Tip for use with T80 Series
- RS Stock No.:
- 631-090
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD15.36
(exc. GST)
SGD16.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD15.36 |
*price indicative
- RS Stock No.:
- 631-090
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Shape | Chisel | |
| Product Type | Soldering Iron Tip | |
| For Use With | T80 Series | |
| Tip Series | T80 | |
| Tip Angle | 0° | |
| Tip Width | 0.8 mm | |
| Tip Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Shape Chisel | ||
Product Type Soldering Iron Tip | ||
For Use With T80 Series | ||
Tip Series T80 | ||
Tip Angle 0° | ||
Tip Width 0.8 mm | ||
Tip Length 9.5mm | ||
- COO (Country of Origin):
- CN
RS PRO 0.8mm Chisel Soldering Iron Tip, 9.5mm Length
The RS PRO Soldering Iron Tip is designed for precision soldering tasks, providing excellent thermal transfer and durability. Ideal for use with the 0631071 Soldering Station, this chisel-shaped tip ensures efficient heat delivery and precise soldering, enhancing productivity and quality in electronic assembly.
Features and Benefits
Chisel Shape: Offers precise control and efficient heat transfer.
0.8 mm Width: Suitable for detailed soldering work.
9.5 mm Length: Provides optimal reach and accessibility.
0° Tip Angle: Ensures consistent contact with surfaces.
REACH Compliant: Meets essential safety and environmental standards.
0.8 mm Width: Suitable for detailed soldering work.
9.5 mm Length: Provides optimal reach and accessibility.
0° Tip Angle: Ensures consistent contact with surfaces.
REACH Compliant: Meets essential safety and environmental standards.
Applications
Electronics assembly
PCB repair
Component soldering
PCB repair
Component soldering
Additional Information
Compatible with 0631071 Soldering Station
Complies with REACH standards for safety and environmental protection.
Complies with REACH standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 0.8 mm Chisel 9.5 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 0.8 mm Conical Chisel Soldering Iron Tip for use with DS90
- RS PRO 0.8 mm Straight Chisel 5.5 mm Soldering Iron Tip for use with RS PRO Soldering Irons
- RS PRO 0.4 mm Conical 9.5 mm Soldering Iron Tip for use with T80 Series
- RS PRO 0.8 mm Straight Conical 17 mm Soldering Iron Tip for use with AT80D, AT60D
- RS PRO 0.8 mm Straight Chisel Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- Ersa 0142CDLF08A/SB 0.8 mm Chisel 5.8 mm Soldering Iron Tip for use with Soldering Iron
- Hakko T32-D08 0.8 mm Chisel 14.5 mm Soldering Iron Tip for use with FX8806

