RS PRO 1.2 mm Chisel 13 mm Soldering Iron Tip for use with T60 Series
- RS Stock No.:
- 631-083
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD18.19
(exc. GST)
SGD19.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD18.19 |
*price indicative
- RS Stock No.:
- 631-083
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| For Use With | T60 Series | |
| Tip Series | T60 | |
| Tip Angle | 0° | |
| Tip Width | 1.2 mm | |
| Tip Length | 13mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
For Use With T60 Series | ||
Tip Series T60 | ||
Tip Angle 0° | ||
Tip Width 1.2 mm | ||
Tip Length 13mm | ||
- COO (Country of Origin):
- CN
RS PRO Chisel Soldering Iron Tip, 1.2 mm Width
The RS PRO Soldering Iron Tip is designed for precision soldering tasks, providing optimal heat transfer and durability. Ideal for use with the 0631068 Soldering Station, this chisel-shaped tip ensures efficient soldering with a 0° angle and 1.2 mm width, making it perfect for detailed electronic work.
Features and Benefits
Chisel Shape: Offers precise control and efficient heat transfer.
1.2 mm Tip Width: Suitable for detailed soldering work.
13 mm Tip Length: Provides optimal reach for various soldering tasks.
0° Tip Angle: Ensures consistent contact with the work surface.
Durable Construction: Designed for long-lasting use.
1.2 mm Tip Width: Suitable for detailed soldering work.
13 mm Tip Length: Provides optimal reach for various soldering tasks.
0° Tip Angle: Ensures consistent contact with the work surface.
Durable Construction: Designed for long-lasting use.
Applications
Electronics assembly
Repair and maintenance
Prototyping
Repair and maintenance
Prototyping
Additional Information
Complies with REACH standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 4 mm Chisel 13 mm Soldering Iron Tip for use with T60 Series
- RS PRO 2.4 mm Chisel 13 mm Soldering Iron Tip for use with T60 Series
- RS PRO 1.2 mm Chisel 16 mm Soldering Iron Tip for use with T690 Series
- RS PRO 1.2 mm Chisel Soldering Iron Tip for use with T80 Series
- RS PRO 1.2 mm Conical Chisel 17 mm Soldering Iron Tip for use with AT80D, AT60D
- RS PRO 1.2 mm Straight Chisel 5.5 mm Soldering Iron Tip for use with RS PRO Soldering Irons
- RS PRO 0.5 mm Conical 13 mm Soldering Iron Tip for use with T60 Series
- Ersa 0.6 x 1.2 mm Chisel 45 mm Soldering Iron Tip for use with i-Tool

