Ersa Lid 3T7440-03 Lid, for use with X-TOOL VARIO
- RS Stock No.:
- 907-317
- Mfr. Part No.:
- 3T7440-03
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
SGD25.22
(exc. GST)
SGD27.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD25.22 |
*price indicative
- RS Stock No.:
- 907-317
- Mfr. Part No.:
- 3T7440-03
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Lid | |
| Sub Type | Lid | |
| For Use With | X-TOOL VARIO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Lid | ||
Sub Type Lid | ||
For Use With X-TOOL VARIO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa Lid 3T7440-03 Lid, for use with X-TOOL VARIO
The Igus LID designed specifically for glass tubes, serving an essential protective function to ensure the integrity of the contents within.
Constructed for optimal compatibility with glass tube applications
Ensures reliable sealing to maintain content stability and prevent contamination
Facilitates easy installation for practical everyday use
Related links
- Ersa Filter 3T7440-05 Filter, for use with X-TOOL VARIO
- Ersa Soldering Accessory E074400 Soldering Accessory, for use with X-TOOL VARIO
- Ersa Soldering Accessory E074600 Soldering Accessory, for use with X-TOOL VARIO
- Ersa Filter 3YE1057-02 Filter, for use with X-TOOL VARIO
- Ersa Filter 074404/10 Filter, for use with X-TOOL VARIO
- Ersa Cleaning Tool E074700 Cleaning Tool, for use with X-TOOL VARIO Tips 742 and 742 H
- Ersa Radiator 074100J Accessory & Replacement Part, for use with X-TOOL VARIO (0740EDJ)
- Ersa 0.8 x 5 mm Chisel 28 mm Soldering Iron Tip for use with i-Tool
