RND Soldering Accessory RND 550-00503 Soldering Iron Solder Reel Holder RND 560 Series, for use with Reel
- RS Stock No.:
- 490-486
- Mfr. Part No.:
- RND 560-00276
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD36.33
(exc. GST)
SGD39.60
(inc. GST)
- RS Stock No.:
- 490-486
- Mfr. Part No.:
- RND 560-00276
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Model Number | RND 550-00503 | |
| Soldering Accessory Type | Soldering Iron Solder Reel Holder | |
| For Use With | Reel | |
| Series | RND 560 | |
| Wattage | 80W | |
| Select all | ||
|---|---|---|
Brand RND | ||
Model Number RND 550-00503 | ||
Soldering Accessory Type Soldering Iron Solder Reel Holder | ||
For Use With Reel | ||
Series RND 560 | ||
Wattage 80W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND solder reel holder is designed to enhance the efficiency and ease of soldering tasks. Crafted with usability in mind, it ensures a smooth dispensing action straight from the spool, allowing you to manage your solder with precision and comfort. The holder accommodates various solder reel sizes, accommodating loads of up to 1kg, making it practical for both professional and hobbyist use. Its robust construction guarantees stability and durability, ensuring that you can rely on it for multiple projects. Additionally, the high-capacity design facilitates quick changes between different types of solder, streamlining your work and saving you time. Whether you're in a busy workshop or operating from the comfort of your home, this solder reel holder is an essential tool for your toolkit.
Durable material ensures a long-lasting performance
Easy to handle, providing comfort during prolonged use
High capacity design supports quick changes, making transitions seamless
Easy to handle, providing comfort during prolonged use
High capacity design supports quick changes, making transitions seamless
Related links
- RND Soldering Accessory RND 550-00503 Soldering Iron Stand RND 560 Series, for use with Solder
- RND Soldering Accessory RND 550-00503 RND 560 Series
- RND Soldering Accessory RND 550-00503 Helping Hands PCB Holder, for use with PCB Holder
- RND Soldering Accessory RND 550-00503 PCB Holder RND 550 Series, for use with Helping Hands
- RND Soldering Accessory RND 550-00503 Helping Hands PCB Holder with Magnetic Arm, for use with Magnetic Arms
- RND Soldering Accessory RND 550-00503 Handle RND 550 Series, for use with Mannifying Glass
- RND Soldering Accessory RND 550-00503 RND 550 Series
- RND Soldering Accessory RND 550-00501 RND 550 Series
