Bernstein Soldering Accessory 2-126 Desoldering Iron Kit, for use with PCB
- RS Stock No.:
- 488-871
- Mfr. Part No.:
- 2-126
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
SGD14.98
(exc. GST)
SGD16.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD14.98 |
*price indicative
- RS Stock No.:
- 488-871
- Mfr. Part No.:
- 2-126
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Sub Type | Desoldering Iron Kit | |
| Product Type | Soldering Accessory | |
| For Use With | PCB | |
| Standards/Approvals | Part 4-1, Part 4-3, Part 2-1, Part 5-2, Part 5-1, Part 4-5, DIN - EN 61340-5-2 / VDE 0300, DIN - EN 61340-4-1/ VDE 0300, DIN - EN 61340-4-3/VDE 0300, DIN - EN 61340-4-5/VDE 0300, DIN - EN 61340-2-1 / VDE 0300, DIN - EN 61340-5-1/VDE 0300 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Sub Type Desoldering Iron Kit | ||
Product Type Soldering Accessory | ||
For Use With PCB | ||
Standards/Approvals Part 4-1, Part 4-3, Part 2-1, Part 5-2, Part 5-1, Part 4-5, DIN - EN 61340-5-2 / VDE 0300, DIN - EN 61340-4-1/ VDE 0300, DIN - EN 61340-4-3/VDE 0300, DIN - EN 61340-4-5/VDE 0300, DIN - EN 61340-2-1 / VDE 0300, DIN - EN 61340-5-1/VDE 0300 | ||
- COO (Country of Origin):
- DE
The Bernstein ESD desoldering lever with a slot of 0.7x2.0 mm is designed for replacing or lifting stuck components during desoldering. It features a blade diameter of 3.5 mm, a blade width of 3.58 mm (+/-0.01), and a blade depth of 2.0 mm, ensuring precise handling for delicate electronic work.
Blade quality steel, mat chrome-plated
ESD handle with rotating cap
Related links
- Weller Soldering Accessory WXMT-MS Desoldering Iron Kit, for use with For Soldering
- Metcal Soldering Accessory MX-UK5 Desoldering Iron Kit MX-5200
- Thermaltronics Soldering Accessory Soldering Iron Soldering Tool Set, for use with DS-KIT Desoldering
- Weller Soldering Accessory Desoldering Iron Guard, for use with Desolder Irons
- Purex Soldering Accessory Soldering Iron Kit
- Thermaltronics Soldering Accessory Soldering Iron Kit, for use with TMT-9000S
- Plato Soldering Accessory Flux and Liquid Dispensers
- Metcal Soldering Accessory MX-UK1 Soldering Iron Kit MX-5200
