Felder Lottechnik Wire, 1 mm Lead Solder, 179 °C Melting Point
- RS Stock No.:
- 104-7325
- Mfr. Part No.:
- 18.721.02037
- Manufacturer:
- Felder Lottechnik
Subtotal (1 unit)*
SGD101.75
(exc. GST)
SGD110.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Being discontinued
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | SGD101.75 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD75.78
(exc. GST)
SGD82.60
(inc. GST)
- RS Stock No.:
- 104-7325
- Mfr. Part No.:
- 18.721.02037
- Manufacturer:
- Felder Lottechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felder Lottechnik | |
| Wire Diameter | 1mm | |
| Product Type | Lead Solder | |
| Percent Lead | 36% | |
| Product Form | Wire | |
| Melting Point | 179°C | |
| Percent Silver | 2% | |
| Percent Tin | 62% | |
| Flux Type | Rosin Based | |
| Product Weight | 250g | |
| Standards/Approvals | US-Patent-No 6.179.935B1, DIN EN 61190, US-Patent No. 5.527.628, DE-Patent-No. 19816671C2, DIN EN 29453, Japan-Patent-No. 3296289, ElektroG, ISO 9001:2000, RoHS | |
| Select all | ||
|---|---|---|
Brand Felder Lottechnik | ||
Wire Diameter 1mm | ||
Product Type Lead Solder | ||
Percent Lead 36% | ||
Product Form Wire | ||
Melting Point 179°C | ||
Percent Silver 2% | ||
Percent Tin 62% | ||
Flux Type Rosin Based | ||
Product Weight 250g | ||
Standards/Approvals US-Patent-No 6.179.935B1, DIN EN 61190, US-Patent No. 5.527.628, DE-Patent-No. 19816671C2, DIN EN 29453, Japan-Patent-No. 3296289, ElektroG, ISO 9001:2000, RoHS | ||
Non Compliant
- COO (Country of Origin):
- DE
Leaded soldering wire RA, F-SW26
RA soldering wire with 5 activated colophony cores with 2.5% F-SW 26 flux
Outstanding wetting and spreading properties, also suitable for difficult solders in electrical engineering and electronics
High-purity alloys for reliable solder joints
Standards
DIN EN 29454-1
Related links
- Felder Lottechnik Wire 179 °C Melting Point
- Felder Lottechnik Wire 179 °C Melting Point
- Felder Lottechnik Wire 179 °C Melting Point
- Felder Lottechnik Wire 183 °C Melting Point
- Felder Lottechnik Wire 296 °C Melting Point
- Felder Lottechnik Wire 227 °C Melting Point
- Felder Lottechnik Wire 217 °C Melting Point
- Felder Lottechnik Wire 183 °C Melting Point

