TE Connectivity Black, White Sleeve 11.61 mm Cable Diameter 7.29 mm Cable Diameter
- RS Stock No.:
- 679-873
- Mfr. Part No.:
- 695828-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
SGD402.50
(exc. GST)
SGD438.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD402.50 | SGD20.125 |
*price indicative
- RS Stock No.:
- 679-873
- Mfr. Part No.:
- 695828-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sleeve | |
| Sub Type | Sleeve | |
| Minimum Cable Diameter | 7.29mm | |
| Maximum Cable Diameter | 11.61mm | |
| Colour | Black, White | |
| Maximum Operating Temperature | 125°C | |
| Series | SLT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sleeve | ||
Sub Type Sleeve | ||
Minimum Cable Diameter 7.29mm | ||
Maximum Cable Diameter 11.61mm | ||
Colour Black, White | ||
Maximum Operating Temperature 125°C | ||
Series SLT | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminators feature an expanded inside diameter of 11.61 mm (0.457 in), which shrinks to a diameter of 7.29 mm (0.287 in). These terminators are designed for reliable connection and shielding in electronic assemblies, providing secure and efficient sealing once heat is applied. Ideal for applications requiring shielding and protection of wire connections, they ensure robust performance in harsh environments.
RoHS compliant
Related links
- TE Connectivity Black, White Sleeve 16.5mm Length 4.3 mm Cable Diameter 2.15 mm Cable Diameter
- TE Connectivity Black on White Sleeve 19.1mm Length 5.95 mm Cable Diameter 1.78 mm Cable Diameter
- TE Connectivity Black on White Sleeve 16.5mm Length 4.3 mm Cable Diameter 4.5 mm Cable Diameter
- TE Connectivity Black Sleeve 29.3mm Length 4.8 mm Cable Diameter 1.98 mm Cable Diameter
- TE Connectivity Black Sleeve 16.5mm Length 5.08 mm Cable Diameter 2.15 mm Cable Diameter
- TE Connectivity Black Polyvinylidene Fluoride Sleeve 80.52mm Length 1.5 mm Cable Diameter 1.5 mm Cable Diameter
- TE Connectivity Black Transparent Polyvinylidene Fluoride Solder Sleeve 10.41 mm Cable Diameter 3.81 mm Cable
- TE Connectivity Black Cable Sleeve HX-CT Series
