Seaward ± 1 % + 2 digits, ± 5 % + 2 digits Photovoltaic Tester, Lithium-ion Battery 25 A 1500V dc
- RS Stock No.:
- 851-008
- Mfr. Part No.:
- 601A911
- Manufacturer:
- Seaward
Subtotal (1 unit)*
SGD4,087.60
(exc. GST)
SGD4,455.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | SGD4,087.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 851-008
- Mfr. Part No.:
- 601A911
- Manufacturer:
- Seaward
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Product Type | Photovoltaic Tester | |
| Current Accuracy | ± 1 % + 2 digits, ± 5 % + 2 digits | |
| Voltage Accuracy | ±0, 5 % + 2 Digits für +DC und ±5 % + 2 Digits für –DC und AC | |
| Battery Type | Lithium-ion | |
| Maximum Current Measurement | 25A | |
| Maximum Voltage Measurement | 1500V dc | |
| Minimum Current Measurement | 500mA | |
| Minimum Voltage | 10V dc | |
| Width | 115mm | |
| Length | 265mm | |
| Height | 78mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Minimum Operating Temperature | 5°C | |
| Standards/Approvals | IEC 62446 | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Product Type Photovoltaic Tester | ||
Current Accuracy ± 1 % + 2 digits, ± 5 % + 2 digits | ||
Voltage Accuracy ±0, 5 % + 2 Digits für +DC und ±5 % + 2 Digits für –DC und AC | ||
Battery Type Lithium-ion | ||
Maximum Current Measurement 25A | ||
Maximum Voltage Measurement 1500V dc | ||
Minimum Current Measurement 500mA | ||
Minimum Voltage 10V dc | ||
Width 115mm | ||
Length 265mm | ||
Height 78mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Minimum Operating Temperature 5°C | ||
Standards/Approvals IEC 62446 | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- GB
Gossen-Metrawatt Photovoltaic Tester, 1500V Maximum Voltage Measurement, 25A Maximum Current Measurement - 601A911
Features and Benefits:
• ±1% Current accuracy for short-circuit current verification
• 1500V Maximum voltage measurement for high-voltage arrays
• 25A Short-circuit current tester for large string tests
• Lithium‑ion battery enables Cordless field operation
Applications
• Ideal for verifying short-circuit currents after repairs
• Can be used for on-site diagnostic testing under normal temperatures
What ambient temperatures can it operate within?
How small a voltage can it reliably detect?
What is the lowest current reading it can measure?
Which standard does it adhere to for PV system testing?
Related links
- Seaward ± 1 % + 2 digits Lithium-ion Battery 25 A 1500V dc
- RS PRO ±1 % Photovoltaic Cell Analyser, Rechargeable Lithium-ion Battery 6 A 60V dc
- No Climb Testifire Series Smoke Detector Tester, Lithium-ion Battery-Powered Cordless
- Chauvin Arnoux 1 % Photovoltaic Tester 1.4 kA 1kV
- Panduit VS-AVT-C08-L10 Voltage Tester Lithium-ion Battery Powered, VS-AVT-C08-L10
- Panduit VS2-AVT-3PB-08 Voltage Tester Lithium-ion Battery Powered, VS2-AVT-3PB-08
- MikroElektronika Balancer 3 Click Battery Charger for BQ29200 for 2 Series Cell Lithium Ion Battery Packs
- Karcher 2.445-047.0 Lithium-ion Battery Charger for use with Puzzi 2/1 Bp Battery Spray Extraction Spot Cleaner
