SAM 3/8 in Drive 16 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
- RS Stock No.:
- 900-956
- Mfr. Part No.:
- ZJHL-16
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD48.67
(exc. GST)
SGD53.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD48.67 |
*price indicative
- RS Stock No.:
- 900-956
- Mfr. Part No.:
- ZJHL-16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 16 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Overall Length | 63mm | |
| Standards/Approvals | IEC 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 16 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Overall Length 63mm | ||
Standards/Approvals IEC 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for safe and effective manual use with a standard ratchet. This model offers accessibility and reliability in electrical installations, ensuring compliance with safety standards.
Reduced outer diameter for enhanced accessibility in tight spaces
Constructed from Durable chrome vanadium steel for long-lasting performance
Features ogive-type recesses for secure attachment to ratchets
Incorporates a collar for optimal electrical insulation when in use
