SAM 3/8 in Drive 23 mm 12 Point Square, 28.5mm Overall Length
- RS Stock No.:
- 900-941
- Mfr. Part No.:
- ZJ-23
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD58.81
(exc. GST)
SGD64.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD58.81 |
*price indicative
- RS Stock No.:
- 900-941
- Mfr. Part No.:
- ZJ-23
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 23 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Standards/Approvals | LRQA | |
| Overall Length | 28.5mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 23 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Standards/Approvals LRQA | ||
Overall Length 28.5mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM 3/8 inch socket designed for manual use, specifically tailored to work seamlessly with standard or mechanically locking ratchets, ensuring both safety and functionality in electrical applications.
Outer diameter optimised for tight spaces and better accessibility
Constructed from robust chrome vanadium steel for durability
Equipped with four ogive-type recesses for a secure fit with ratchets
Features a collar for enhanced electrical protection during use
