SAM 1/2 in Drive 8 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
- RS Stock No.:
- 900-905
- Mfr. Part No.:
- ZSS-8
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD94.81
(exc. GST)
SGD103.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD94.81 |
*price indicative
- RS Stock No.:
- 900-905
- Mfr. Part No.:
- ZSS-8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 8 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Hexagonal | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Overall Length | 72mm | |
| Standards/Approvals | IEC 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 8 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Hexagonal | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Overall Length 72mm | ||
Standards/Approvals IEC 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated screwdriver socket designed for manual use with standard ratchet wrenches or mechanical locking systems, ensuring safe operations up to 1000V.
Outer diameter minimised for optimal accessibility in tight installations
Designed for use with standard ratchet wrenches
Features insulation for safety up to 1000V
Guarantee applied without time limit for normal use
Related links
- SAM 1/2 in Drive 7 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
- SAM 1/2 in Drive 14 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
- SAM 1/2 in Drive 5 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
- SAM 1/2 in Drive 9 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
- SAM 1/2 in Drive 6 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
- SAM 1/2 in Drive 12 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
- SAM 1/2 in Drive 4 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
- SAM 1/2 in Drive 10 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
