SAM 1/4 in Drive 4 mm 6 Point Square Drive VDE/1000V Approved, 40mm Overall Length
- RS Stock No.:
- 900-881
- Mfr. Part No.:
- ZRH-4
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD23.72
(exc. GST)
SGD25.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD23.72 |
*price indicative
- RS Stock No.:
- 900-881
- Mfr. Part No.:
- ZRH-4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 4 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Standards/Approvals | NF ISO 1174-1 | |
| Overall Length | 40mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 4 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Standards/Approvals NF ISO 1174-1 | ||
Overall Length 40mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square Drive | ||
- COO (Country of Origin):
- FR
The SAM Insulated short socket designed for safe manual use, providing optimal accessibility in installations thanks to its small outer diameter.
Constructed from chrome vanadium steel for enhanced durability
Includes a collar for improved electrical protection during use
Designed to be compatible with standard ratchet spanners
Lightweight at 11g for ease of handling
