SAM 3/8 in Drive 10 mm 12 Point Square, 28mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

SGD44.99

(exc. GST)

SGD49.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD44.99

*price indicative

RS Stock No.:
900-667
Mfr. Part No.:
ZJ-10
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

10 mm

Drive Size

3/8in

Socket Type

12 Point

Number of Pieces

1

VDE/1000V Approved

No

Finish

Chrome

Standards/Approvals

LRQA

Overall Length

28mm

Material

Chrome Vanadium Steel

Drive Type

Square

COO (Country of Origin):
FR
The SAM Insulated Socket provides reliable functionality for high-voltage tasks requiring precision and safety. Ideal for use with standard ratchets, it combines ergonomic design with robust construction to meet professional standards.

Outer diameter minimised for enhanced accessibility in tight spaces

Crafted from chrome vanadium steel for durability and strength

Equipped with four ogive-type recesses for a secure ratchet attachment

Designed with a collar for optimal electrical protection during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy