SAM 1/2 in Drive 27 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- RS Stock No.:
- 899-085
- Mfr. Part No.:
- ZSL-27
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD53.17
(exc. GST)
SGD57.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD53.17 |
*price indicative
- RS Stock No.:
- 899-085
- Mfr. Part No.:
- ZSL-27
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 27 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Overall Length | 77mm | |
| Standards/Approvals | EN 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 27 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Overall Length 77mm | ||
Standards/Approvals EN 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square Drive | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for manual use, making it suitable for standard ratchets and mechanically locking ratchets in high-voltage applications.
Constructed from chrome vanadium steel for enhanced durability
Optimised outer diameter ensures maximum accessibility in tight spaces
Equipped with four ogive-type recesses for a secure ratchet connection
Features a collar for optimal electrical protection during use
