SAM 1/2 in Drive 23 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- RS Stock No.:
- 899-070
- Mfr. Part No.:
- ZSHL-23
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD51.53
(exc. GST)
SGD56.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD51.53 |
*price indicative
- RS Stock No.:
- 899-070
- Mfr. Part No.:
- ZSHL-23
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 23 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Overall Length | 82mm | |
| Standards/Approvals | IEC 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 23 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Overall Length 82mm | ||
Standards/Approvals IEC 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket is a 1/2 inch tool designed for manual use with standard ratchets or mechanically locking ratchets, ensuring a robust connection for safe electrical tasks.
Outer diameter minimised for enhanced access in tight spaces
Constructed from chrome vanadium steel for durability and strength
Four ogive-type recesses secure the ratchet's captive ball for a reliable fit
Collar design optimises electrical protection during use
Related links
- SAM 1/2 in Drive 13 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 16 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 24 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 10 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 15 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 11 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 18 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 17 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
