Avit 3/8 in Drive 9 → 21 mm Universal Square, 65mm Overall Length
- RS Stock No.:
- 851-013
- Mfr. Part No.:
- AV07040
- Manufacturer:
- Avit
N
Subtotal (1 unit)*
SGD20.97
(exc. GST)
SGD22.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD20.97 |
*price indicative
- RS Stock No.:
- 851-013
- Mfr. Part No.:
- AV07040
- Manufacturer:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Product Type | Socket | |
| Socket Size | 9 → 21 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Universal | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 65mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Product Type Socket | ||
Socket Size 9 → 21 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Universal | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 65mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avit universal socket provides a versatile solution for gripping various fasteners, accommodating sizes from 9–21mm, Ideal for nuts, bolts, and irregular shapes, making it a reliable tool for diverse applications.
Hexagonal pin design ensures superior grip and durability
Spinning collar enhances control during use
Includes E6.3 hex adaptor for quick connection to drills
Constructed from heavy-duty CrV and heat-treated for longevity
Related links
- STAHLWILLE 3/8 in Drive 21 mm Bi-Hex Square, 65mm Overall Length
- BETA 3/8 in Drive 21 mm 12 Point Square, 65mm Overall Length
- BETA 3/8 in Drive 21 mm 6 Point Square, 65mm Overall Length
- Bahco 3/4 in Drive 46 mm Standard Square, 65mm Overall Length
- STAHLWILLE 3/8 in Drive 18 mm Bi-Hex Square, 65mm Overall Length
- Facom 3/4 in Drive 41 mm 12 Point Square, 65mm Overall Length
- BETA 3/8 in Drive 22 mm 6 Point Square, 65mm Overall Length
- Bahco 3/4 in Drive 46 mm 6 Point Square, 65mm Overall Length
