SAM Z-2212 3/8 in Socket Wrench with T-Handle Handle, 206mm Overall VDE/1000V Approved
- RS Stock No.:
- 900-660
- Mfr. Part No.:
- Z-2212
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD147.16
(exc. GST)
SGD160.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD147.16 |
*price indicative
- RS Stock No.:
- 900-660
- Mfr. Part No.:
- Z-2212
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 3/8in | |
| Product Type | Socket Wrench | |
| Handle Type | T-Handle | |
| Overall Length | 206mm | |
| VDE/1000V Approved | Yes | |
| Drive Type | Square | |
| Model Number | Z-2212 | |
| Material | Chrome Vanadium Steel | |
| Finish | Insulated | |
| Standards/Approvals | CEI 60900 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 3/8in | ||
Product Type Socket Wrench | ||
Handle Type T-Handle | ||
Overall Length 206mm | ||
VDE/1000V Approved Yes | ||
Drive Type Square | ||
Model Number Z-2212 | ||
Material Chrome Vanadium Steel | ||
Finish Insulated | ||
Standards/Approvals CEI 60900 | ||
- COO (Country of Origin):
- FR
The SAM Insulated tool offers superior performance for professionals. Designed specifically for 3/8" sockets, it ensures safety and efficacy during electrical tasks, making it an essential addition to any toolkit.
Wide handle facilitates optimum torque transmission and enhanced comfort
Ensures sockets and extensions remain securely attached while in use
Compatible with accessories from various manufacturers for greater flexibility
Drive square's ball withstands a pull-out force of 500 Newtons
Related links
- SAM Z-2238 3/8 in Socket Wrench with T-Handle Handle, 130mm Overall VDE/1000V Approved
- Wera 3/8 in Socket Wrench with T-Handle Handle, 130mm Overall VDE/1000V Approved
- SAM Z-80-11 11 mm Socket Wrench with Insulated Handle, 130mm Overall VDE/1000V Approved
- SAM Z-80-14 14 mm Socket Wrench with Insulated Handle, 160mm Overall VDE/1000V Approved
- SAM Z-80-12 12 mm Socket Wrench with Insulated Handle, 135mm Overall VDE/1000V Approved
- SAM Z-80-6 6 mm Hex Socket Wrench with Insulated Handle VDE/1000V
- SAM Z-80-9 9 mm Hex Socket Wrench with Insulated Handle VDE/1000V
- SAM Z-239-20 Bent Nose Plier 72mm Jaw
