SAM ZR-232 1/4 in Square Socket Accessory Socket Accessory, 54mm Overall
- RS Stock No.:
- 900-880
- Mfr. Part No.:
- ZR-232
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD114.44
(exc. GST)
SGD124.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD114.44 |
*price indicative
- RS Stock No.:
- 900-880
- Mfr. Part No.:
- ZR-232
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/4in | |
| Product Type | Socket Accessory | |
| Sub Type | Socket Accessory | |
| Drive Type | Square | |
| Overall Length | 54mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 3316 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/4in | ||
Product Type Socket Accessory | ||
Sub Type Socket Accessory | ||
Drive Type Square | ||
Overall Length 54mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 3316 | ||
- COO (Country of Origin):
- FR
The SAM adapter facilitates the use of 1/4" square drive keys with 3/8 inch sockets, enhancing versatility in tool compatibility for various tasks.
Constructed from chrome vanadium steel for durability
Flanged design ensures optimal protection when paired with a ratchet or extension
Meets multiple standards including NF ISO 1174-1 and CEI 60900
Lightweight at just 0.03 kg for easy handling
Dimensions of 54 mm in length for convenience
Related links
- Facom 1/4 in Square Socket Accessory Socket Accessory, 100mm Overall
- Facom 1/4 in Square Socket Accessory Socket Accessory, 55mm Overall
- SAM ZJ-216V 3/8 in Square Socket Accessory Socket Accessory, 265mm Overall
- SAM ZJ-215V 3/8 in Square Socket Accessory Socket Accessory, 165mm Overall
- STAHLWILLE 556 3/4 in Square Socket Accessory Head, 61.50mm Overall
- Facom 3/8 in Square Socket Accessory Socket Accessory, 250mm Overall
- Facom 3/8 in Square Socket Accessory Socket Accessory, 75mm Overall
- Facom 3/8 in Square Socket Accessory Socket Accessory, 125mm Overall
