Wera 5003301001 0.25in Extension Extension Extension, 150mm Overall
- RS Stock No.:
- 897-451
- Mfr. Part No.:
- 05003301001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
SGD40.90
(exc. GST)
SGD44.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD40.90 |
*price indicative
- RS Stock No.:
- 897-451
- Mfr. Part No.:
- 05003301001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Drive Size | 0.25in | |
| Product Type | Extension | |
| Sub Type | Extension | |
| Drive Type | Extension | |
| Overall Length | 150mm | |
| Finish | Insulated | |
| Material | Plastic | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Size 0.25in | ||
Product Type Extension | ||
Sub Type Extension | ||
Drive Type Extension | ||
Overall Length 150mm | ||
Finish Insulated | ||
Material Plastic | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera extension is an insulated hand tool is designed for increased safety during electrical work, featuring a long design that caters to various tight spaces while maintaining functionality.
Individually tested tool for safe working up to 1,000 volts
2-component insulation with a yellow core for enhanced visibility of damage
Long design (150 mm) tailored for extended reach in confined areas
Plastic sleeve protects surfaces from scratches during use
Related links
- SAM 12.5 mm Hex Extension, 150mm Overall
- Wera Zyklop 8796 1/4 in Square Extension, 150mm Overall
- Teng Tools 1/4 Extension Bar, 150mm Overall
- SAM 12 mm Hex Extension, 150mm Overall
- Teng Tools M380021W-C 3 Extension Bar, 150mm Overall
- Teng Tools 1/4 in Square Extension, 150mm Overall
- Teng Tools 3/8 in Square Extension, 150mm Overall
- Facom R.216 1/4 in Square Flexible Extension, 150mm Overall
