OPB815WZ Optek Chassis Mount Slotted Optical Switch, Phototransistor Output
- RS Stock No.:
- 828-898
- Mfr. Part No.:
- OPB815WZ
- Manufacturer:
- Optek
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD10.45
(exc. GST)
SGD11.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 200 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD10.45 |
| 10 - 49 | SGD10.24 |
| 50 - 99 | SGD9.93 |
| 100 + | SGD9.29 |
*price indicative
- RS Stock No.:
- 828-898
- Mfr. Part No.:
- OPB815WZ
- Manufacturer:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Product Type | Slotted Optical Switch | |
| Output Device | Phototransistor | |
| Number of Channels | 1 | |
| Mount Type | Chassis Mount | |
| Package Type | Wire | |
| Number of Pins | 4 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Width | 9.53mm | |
| Height | 14.1mm | |
| Length | 24in | |
| Slot Width | 9.53mm | |
| Series | OPB815 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Product Type Slotted Optical Switch | ||
Output Device Phototransistor | ||
Number of Channels 1 | ||
Mount Type Chassis Mount | ||
Package Type Wire | ||
Number of Pins 4 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Width 9.53mm | ||
Height 14.1mm | ||
Length 24in | ||
Slot Width 9.53mm | ||
Series OPB815 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
OPB815L and OPB815WZ Series Slotted Optical Switches
Slotted Optical Switches, Optek Technology
Related links
- OPB815WZ Optek Chassis Mount Slotted Optical Switch, Phototransistor Output
- OPB815WZ Optek Free Hanging Slotted Optical Switch, Phototransistor Output
- Optek Screw Slotted Optical Switch, Phototransistor Output
- OPB840W11Z Optek Screw Slotted Optical Switch, Phototransistor Output
- OPB815L Optek Screw Slotted Optical Switch, Phototransistor Output
- OPB365T55 Optek Screw Slotted Optical Switch, Phototransistor Output
- Optek Through Hole Slotted Optical Switch, Phototransistor Output
- OPB930W55Z Optek Panel Mount Slotted Optical Switch, Transistor Output
