C & K Surface Mount Slide Switch SPDT 300mA 4/6 Nylon
- RS Stock No.:
- 678-613
- Mfr. Part No.:
- JSM08022SAQNR
- Manufacturer:
- C & K
Subtotal (1 reel of 80 units)*
SGD520.74
(exc. GST)
SGD567.61
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD520.74 | SGD6.509 |
*price indicative
- RS Stock No.:
- 678-613
- Mfr. Part No.:
- JSM08022SAQNR
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Surface Mount | |
| Switch Contact Current | 300mA | |
| Contact DC Voltage | 4V | |
| Series | JSM | |
| Standards/Approvals | RoHS Compliant | |
| Mechanical Life | 10000Cycles | |
| Minimum Operating Temperature | -10°C | |
| Actuator Material | 4/6 Nylon | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Surface Mount | ||
Switch Contact Current 300mA | ||
Contact DC Voltage 4V | ||
Series JSM | ||
Standards/Approvals RoHS Compliant | ||
Mechanical Life 10000Cycles | ||
Minimum Operating Temperature -10°C | ||
Actuator Material 4/6 Nylon | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CN
The C & K Sub-miniature slide switch offers a Compact and versatile solution for applications requiring reliable toggling. This switch caters to various uses in telecommunications, computer peripherals, and instrumentation. With a low profile and seamless mounting options, it comprises maintained and momentary functions suitable for space-constrained settings. The enduring specifications enhance longevity, making it an Ideal choice for demanding environments.
RoHS compliant ensuring environmental sustainability
Low profile design fits easily in Compact spaces
Rated for up to 10000 make and break cycles ensuring durability
Positive detent assures a distinct tactile feedback during operation
Related links
- C & K Surface Mount Slide Switch SPDT 300mA 4/6 Nylon
- C & K Surface Slide Switch SPDT Momentary On-On 300mA 4/6 Nylon
- C & K Surface Slide Switch SPDT On-On 300mA 4/6 Nylon
- C & K Surface Mount Slide Switch SP3T On-On-On 300mA 4/6 Nylon
- C & K Surface Mount Slide Switch SPDT 300mA
- C & K Surface Slide Switch SPDT On-On 100mA Glass Filled Nylon 4/6
- C & K Surface Mount Slide Switch SP3T On-On-On 100mA Glass Filled Nylon 4/6
- C & K Surface Slide Switch SPDT Latching 300mA Nylon
