Siemens 1 Isolation Transformer 150 VA, 230 V Primary, 110 V Secondary, 1.32 A O/P

This image is representative of the product range

Subtotal (1 unit)*

SGD593.58

(exc. GST)

SGD647.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD593.58

*price indicative

RS Stock No.:
668-175
Mfr. Part No.:
4AM3842-4TJ10-0FC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Primary Voltage

230 V

Product Type

Isolation Transformer

Secondary Voltage

110 V

Electrical Phase

1

Output Current

1.32A

Series

4AM

Mount Type

Screw

Power

150VA

Length

250mm

Standards/Approvals

CE

Width

244mm

Weight

6.5kg

Depth

230mm

Minimum Operating Frequency

50.00Hz

Maximum Operating Frequency

60.00Hz

COO (Country of Origin):
CZ
The Siemens SITAS transformer is designed with a single-phase configuration and features a Vector group and shielding winding of II0 and 0. It has a temperature rise of 40°C and an insulation class of B, ensuring efficient thermal management and reliable operation. The transformer is rated IP00, indicating no external protection from solid objects or water, making it suitable for indoor use in controlled environments.

UL CSA Recognized

Control Transformer

Isolation Transformer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy