Murata Single Layer Ceramic Capacitor SLCC 1nF 3.15kV dc -20 → +80% E Dielectric, DEB, Through Hole +85°C Max
- RS Stock No.:
- 721-5048
- Mfr. Part No.:
- DEBE33F102ZC3B
- Manufacturer:
- Murata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 721-5048
- Mfr. Part No.:
- DEBE33F102ZC3B
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
DEB Series
High voltage resin coated disc ceramic capacitors, suitable for high frequency decoupling in switching circuits.
Note
Not suitable for mains suppression use, please see section for X and Y suppression capacitors.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 3.15kV dc |
Mounting Type | Through Hole |
Series | DEB |
Tolerance | -20 → +80% |
Dielectric | E |
Length | 7mm |
Depth | 6mm |
Temperature Coefficient | -55 → +20% |
Tolerance Minus | -20% |
Terminal Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Tolerance Plus | +80% |