Murata Single Layer Ceramic Capacitor (SLCC) 470pF 250Vrms ±10% B Dielectric, DE2, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 170-6422
- Mfr. Part No.:
- DE2B3KY471KN3AM02F
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 170-6422
- Mfr. Part No.:
- DE2B3KY471KN3AM02F
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Type KH and KY, DE2 Series (Class X1/Y2)
Safety Standard Certified Ceramic Capacitor
Basic Insulation
Basic Insulation
Standards
UL, CSA, IEC60384-14 ClassX1/Y2.
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 250Vrms |
Mounting Type | Through Hole |
Series | DE2 |
Tolerance | ±10% |
Dielectric | B |
Diameter | 7mm |
Length | 7mm |
Depth | 5mm |
Dimensions | 7 (Dia.) x 5mm |
Temperature Coefficient | ±10% |
Suppression Class | X1, Y2 |
Dielectric Material Family | Ceramic |
Terminal Type | Radial |
Capacitor Family | Single Layer |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |