Lovato Electric LTN50 Series Signal Tower 230V, AC, IP65
- RS Stock No.:
- 805-584
- Mfr. Part No.:
- LTN50MWB230
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
SGD166.00
(exc. GST)
SGD180.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD166.00 |
*price indicative
- RS Stock No.:
- 805-584
- Mfr. Part No.:
- LTN50MWB230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LTN50 | |
| Product Type | Signal Tower | |
| Component Type | Module | |
| Current Type | AC | |
| Mount Type | Screw | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL508 | |
| Hazardous Area Certification | No | |
| Base Diameter | 50mm | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LTN50 | ||
Product Type Signal Tower | ||
Component Type Module | ||
Current Type AC | ||
Mount Type Screw | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL508 | ||
Hazardous Area Certification No | ||
Base Diameter 50mm | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
The Lovato Wiring module is designed to operate within a voltage range of 110 to 230 VAC, suitable for screw mounting in various applications.
Operating voltage range is 110 to 230 VAC for versatile applications
IP65-rated for resistance against dust and water ingress
Power consumption of just 1 VA ensures efficient operation
Compatible with screw and spring Terminal connections
Related links
- Lovato Electric LTN50 Series Signal Tower 24V IP65
- Lovato Electric LTN70 Series Signal Tower 230V IP65
- Lovato Electric LTN Series Signal Tower 230V ac IP65
- Lovato Electric LTN Series Signal Tower 230V ac IP65
- Siemens 8WD44 Series Clear Flashing Effect Beacon Unit AC, IP65
- Lovato Electric White Cover for use with LTN50 series
- Lovato Electric Silver Extension Tube for use with LTN50 series
- Lovato Electric White Extension Tube for use with LTN50 series
