RS PRO Red Steady Effect Signal Tower, LED Bulb 24V dc, IP65
- RS Stock No.:
- 694-291
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD43.58
(exc. GST)
SGD47.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD43.58 |
*price indicative
- RS Stock No.:
- 694-291
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Signal Tower | |
| Mount Type | Bayonet | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP65 | |
| Base Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Signal Tower | ||
Mount Type Bayonet | ||
Light Effect Steady | ||
Lens Colour Red | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP65 | ||
Base Diameter 50mm | ||
- COO (Country of Origin):
- AT
RS PRO 50 mm LED Signal Tower
The RS PRO red signal beacon module offers a high-impact Visual warning for industrial systems, utilising Advanced LED technology to ensure maximum visibility without the need for maintenance. This module integrates perfectly with 50mm black or white tower bases.
Features and Benefits
Service life exceeds 100,000 hours
Resilient bayonet system for stability
Operates from -30°C to +60°C
Impact resistant IK07 and IP65 rated
Powerful steady signalling effect
Resilient bayonet system for stability
Operates from -30°C to +60°C
Impact resistant IK07 and IP65 rated
Powerful steady signalling effect
Applications
Manufacturing facilities
Warehouses
Assembly lines
Warehouses
Assembly lines
Additional Information
Housing Colour: Red
Lens Colour: Red
Maximum Operating Temperature: 60 °C
Minimum Operating Temperature: -30 °C
Lens Colour: Red
Maximum Operating Temperature: 60 °C
Minimum Operating Temperature: -30 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Schneider Electric XVG Series Green Amber LED Bulb 24V ac/dc IP23
- AUER Signal CT5DC Series Red Steady Effect Beacon Module DC, IP65
- RS PRO Red Steady Effect LED Beacon AC/DC, IP65
- Patlite LR7 Series Red Steady Effect Light Module IP65
- Werma KombiSIGN 71 Series Red Steady Effect Beacon Unit AC/DC, IP65
- Schneider Electric XVG Series Blue Red LED Bulb 24V ac/dc IP53
- Schneider Electric Harmony Series Red Flashing LED Bulb 240V ac IP54
- Schneider Electric XVG Series Amber Red LED Bulb 24V ac/dc IP53

