ifm electronic DP1 Series Converter, Digital Input, Analogue Current Output, 24V dc Supply
- RS Stock No.:
- 723-293
- Mfr. Part No.:
- DP1213
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
SGD327.98
(exc. GST)
SGD357.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD327.98 |
*price indicative
- RS Stock No.:
- 723-293
- Mfr. Part No.:
- DP1213
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Converter | |
| Input Signal Type | Digital | |
| Output Signal Type | Analogue Current | |
| Output Range | 4 → 20 mA | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Plug | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP67 | |
| Signal Conditioner Type | Converting | |
| Standards/Approvals | UL | |
| Series | DP1 | |
| Number of Channels | 2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Converter | ||
Input Signal Type Digital | ||
Output Signal Type Analogue Current | ||
Output Range 4 → 20 mA | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Plug | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP67 | ||
Signal Conditioner Type Converting | ||
Standards/Approvals UL | ||
Series DP1 | ||
Number of Channels 2 | ||
- COO (Country of Origin):
- DE
The IFM electronic Converter IO-Link facilitates the conversion of analogue signals into a digital format, ensuring seamless integration into modern automation systems. It supports a wide operating voltage range, operating between 18 to 30 VDC, providing flexibility in various applications. With dual analogue outputs, it enables connection to multiple devices while maintaining precise signal integrity. The communication Interface utilising IO-Link technology allows for efficient data exchange, alongside a Compact and robust design, suitable for demanding industrial environments. With an ambient temperature tolerance from -25°C to 70°C, it is built for reliability, even in harsh conditions.
Dual analogue outputs providing enhanced connectivity options
IO-Link communication Interface ensures efficient data transfer
Precision analogue output accuracy of 0.25%, ensuring reliable performance
Compact design with a weight of just 91.5 grams, Ideal for space-constrained installations
Robust construction rated at IP67 for protection against dust and water ingress
Wide ambient temperature range from -25°C to 70°C for versatility in harsh conditions
Maximum load of 300 ohms supports various applications with substantial flexibility
Related links
- ifm electronic DP1 Series Converter Current/Voltage Output, 24V dc Supply
- Weidmüller ACT20M Series Signal Conditioner Analogue Current Output cULus FM Div2
- Weidmüller ACT20M Series Signal Conditioner Analogue Current Output GL ATEX, FM
- ifm electronic DP2 Series Evaluation Module Analogue Current 24V dc Supply
- Weidmüller ACT20M Series Temperature Converter Current Output FM ATEX
- Siemens 3RS7000 Series Signal Converter Current Output, 24V ac/dc Supply
- ifm electronic DP2 Series Pulse Module PNP Output, 24V dc Supply
- Phoenix Contact 2810 Series Signal Conditioning Current Output, 24V dc Supply
