AirTAC Shock Absorber Accessories, F-ACA42FA ACA for use with ACA32 To ACA100 Series
- RS Stock No.:
- 657-413
- Mfr. Part No.:
- F-ACA42FA
- Manufacturer:
- AirTAC
This image is representative of the product range
Subtotal (1 unit)*
SGD15.28
(exc. GST)
SGD16.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD15.28 |
*price indicative
- RS Stock No.:
- 657-413
- Mfr. Part No.:
- F-ACA42FA
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Shock Absorber Accessories | |
| Series | ACA | |
| For Use With | ACA32 To ACA100 Series | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Shock Absorber Accessories | ||
Series ACA | ||
For Use With ACA32 To ACA100 Series | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Shock Absorber Accessories, F-ACA36FA ACA for use with M-AFC36 Series
- AirTAC Shock Absorber 25 mm, 35mm Body Length
- Festo Shock Absorber Accessories, OFSB-1 for use with Smooth operation and reliability for your machinery
- SMC Shock Absorber Accessories 16 mm Thread Size
- SMC Shock Absorber Accessories 20 mm Thread Size
- AirTAC Shock Absorber, ACJ1210 ACJ for use with Deceleration And Shock Absorbing
- AirTAC Shock Absorber, ACJ2725 ACJ for use with Deceleration And Shock Absorbing
- AirTAC Shock Absorber, ACA1416-1N ACJ for use with Deceleration And Shock Absorbing
