SMC Shock Absorber, RB1007S, 39 mm Body Length, 53.7mm Body Length, 7 mm Body Length, M10 x 1 mm Thread Size
- RS Stock No.:
- 456-843
- Mfr. Part No.:
- RB1007S
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD106.55
(exc. GST)
SGD116.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD106.55 |
*price indicative
- RS Stock No.:
- 456-843
- Mfr. Part No.:
- RB1007S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Shock Absorber | |
| Thread Size | M10 x 1 mm | |
| Length | 39mm | |
| Overall Length | 53.7mm | |
| Stroke Length | 7mm | |
| Series | RB | |
| Maximum Energy Capacity Per Cycle | 5.88J | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Shock Absorber | ||
Thread Size M10 x 1 mm | ||
Length 39mm | ||
Overall Length 53.7mm | ||
Stroke Length 7mm | ||
Series RB | ||
Maximum Energy Capacity Per Cycle 5.88J | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- JP
The SMC Shock Absorber is designed to absorb shocks and reduce impact in mechanical systems. It is available in two types: basic and with a cap, offering versatility based on application needs. The shock absorber is compatible with a variety of thread O.D. sizes, including M6, M8, M10, M14, M20, and M27. An optional stopper nut is also available for additional installation flexibility.
Coolent resistant
Related links
- SMC Shock Absorber 46.7 mm Body Length M10 x 1 Thread Size
- SMC Shock Absorber 46.7 mm Body Length M10 x 1 Thread Size
- SMC Shock Absorber 40.8 mm Body Length M10 x 1 Thread Size
- SMC Shock Absorber 39 mm Body Length 6 mm Body Length, M10 x 1 mm Thread Size
- SMC Shock Absorber 52.3 mm Body Length 7 mm Body Length, M10 x 1 mm Thread Size
- SMC Shock Absorber 43.8 mm Body Length 7 mm Body Length, M10 x 1 mm Thread Size
- SMC Shock Absorber 45.3 mm Body Length M10 x 1 mm Thread Size
- SMC Shock Absorber 10 mm Body Length, M10 x 1 mm Thread Size
