Subtotal (1 unit)*
SGD546.07
(exc. GST)
SGD595.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD546.07 |
*price indicative
- RS Stock No.:
- 767-741
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Shim Kit | |
| Thickness | 0.001in | |
| Length | 12in | |
| Width | 6in | |
| Number of Sheets | 12 | |
| Colour | Stainless Steel | |
| Standards/Approvals | ASTM | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Shim Kit | ||
Thickness 0.001in | ||
Length 12in | ||
Width 6in | ||
Number of Sheets 12 | ||
Colour Stainless Steel | ||
Standards/Approvals ASTM | ||
- COO (Country of Origin):
- US
The RS PRO Carbon Assorted Shim Kit provides a professional solution for precision adjustments and machine maintenance. Manufactured from Type 302 cold rolled stainless steel, these high-strength shims offer moderate corrosion resistance and exceptional durability under heavy loads.
High hardness temper for stability
Easily cut into custom shapes
Twelve pack with assorted thicknesses
Resistant to wear in high-stress environments

