Seeed Studio, WiFi Shield V2.0
- RS Stock No.:
- 184-5116
- Mfr. Part No.:
- 113030008
- Manufacturer:
- Seeed Studio
Subtotal (1 unit)*
SGD55.99
(exc. GST)
SGD61.03
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | SGD55.99 |
*price indicative
- RS Stock No.:
- 184-5116
- Mfr. Part No.:
- 113030008
- Manufacturer:
- Seeed Studio
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Product Name | WiFi Shield V2.0 | |
| Kit Classification | Shield | |
| Processor Part Number | 113030008 | |
| For Use With | Arduino | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Product Name WiFi Shield V2.0 | ||
Kit Classification Shield | ||
Processor Part Number 113030008 | ||
For Use With Arduino | ||
- COO (Country of Origin):
- CN
Featured with RN171 TCP/IP module, the WiFi shield allows your Arduino/Seeeduino to connect wireless networks up to 802.11b/g. The RN171 module supports TCP, UDP, FTP and HTTP communication protocols, which meet the needs of most wireless and Internet of Things (IoT) network projects, such as smart home networks, robots controls and personal weather stations. The shield covers a wide range and transmit strong signals with the newly, stable on-board antenna. The default communication protocol with the Arduino is UART/Serial, and you can select which digital pins (D0 to D7) to use for RX and TX with the two jumper rows we've incorporated. The shield also has two Grove connectors of I2C and Serial to make it can be plugged with any other Groves.
Various demos with step-by-step tutorials
Low power consumption
Compatible with Arduino, easy to get started with
CMD Support
Low power consumption
Compatible with Arduino, easy to get started with
CMD Support
