Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 0.06 mm
- RS Stock No.:
- 845-397
- Mfr. Part No.:
- 353000
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in bags of 5)*
SGD9.98
(exc. GST)
SGD10.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 70 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | SGD1.996 | SGD9.98 |
| 50 - 245 | SGD1.934 | SGD9.67 |
| 250 - 495 | SGD1.876 | SGD9.38 |
| 500 + | SGD1.658 | SGD8.29 |
*price indicative
- RS Stock No.:
- 845-397
- Mfr. Part No.:
- 353000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Nanocrystalline, Polyethylene Terephthalate | |
| Product Type | Shielding Sheet | |
| Fixing Method | Adhesive | |
| Thickness | 0.06mm | |
| Length | 120mm | |
| Width | 65mm | |
| Minimum Operating Temperature | -40°C | |
| Surface Resistivity | 10 mΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Nanocrystalline, Polyethylene Terephthalate | ||
Product Type Shielding Sheet | ||
Fixing Method Adhesive | ||
Thickness 0.06mm | ||
Length 120mm | ||
Width 65mm | ||
Minimum Operating Temperature -40°C | ||
Surface Resistivity 10 mΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wurth Elektronik flexible nanocrystalline sheet enhances electromagnetic compatibility in various electronic applications, offering superior performance in complex permeability under different frequency conditions. Its robust design ensures reliability for general electronic equipment.
Complex permeability of 1000 at 128 kHz and 800 at 1 MHz for optimal performance
Surface resistance of 10 MΩ minimum ensures reliable electrical insulation
Operating temperature range is -40 °C to +85 °C for versatile applications
Contains acrylic adhesive for strong bonding to surfaces
Related links
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 0.06 mm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 15 mm x 65mm x 0.06 mm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 0.09 mm
- Wurth Elektronik Nanocrystalline, Polyethylene Terephthalate Shielding Sheet 120 mm x 65mm x 0.13 mm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 0.1 mm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 0.3 mm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 0.2 mm
- Rittal CP Series Sheet Steel Cover Plate for Use with Support Arm Connection 120 mm x 120 mm x 65mm
