Qnity Laird Beryllium Copper Alloy Shielding Sheet 7.6 m x 4mm x 4 mm
- RS Stock No.:
- 766-932
- Mfr. Part No.:
- 8101-0104-40
- Manufacturer:
- Qnity Laird
N
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
SGD33.82
(exc. GST)
SGD36.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD33.82 | - |
| 5 + | SGD32.80 | 3% |
*price indicative
- RS Stock No.:
- 766-932
- Mfr. Part No.:
- 8101-0104-40
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Shielding Sheet | |
| Material | Beryllium Copper Alloy | |
| Fixing Method | Groove Mounting | |
| Thickness | 4mm | |
| Length | 7.6m | |
| Width | 4mm | |
| Shielding Effectiveness | 105dB | |
| Standards/Approvals | UL | |
| Maximum Shielded Frequency | 10GHz | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Shielding Sheet | ||
Material Beryllium Copper Alloy | ||
Fixing Method Groove Mounting | ||
Thickness 4mm | ||
Length 7.6m | ||
Width 4mm | ||
Shielding Effectiveness 105dB | ||
Standards/Approvals UL | ||
Maximum Shielded Frequency 10GHz | ||
- COO (Country of Origin):
- CZ
The Laird a Dupont Business EMC Seal UF Round is a beryllium copper gasket designed to provide effective electromagnetic shielding in electronic enclosures. With a round profile and Compact width of 3 mm, it ensures reliable sealing performance while maintaining flexibility for installation. The gasket is supplied in a continuous length of 7.6 m, making it suitable for custom cutting and integration into various EMC applications.
Manufactured from beryllium copper material for durability and conductivity
Width of 3 mm with round profile for precise sealing applications
Supplied in continuous length of 7.6 m for versatile use
Designed specifically for EMC type sealing requirements
Related links
- Qnity Laird Beryllium Copper Alloy Gasket 609.6 mm x 15.24mm x 0.1 mm
- Qnity Laird Beryllium Copper Alloy Gasket 609 mm x 8.64mm x 0.08 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 4mm x 4 mm
- Wurth Elektronik 38401413 Shielding Strip of Silicone Nickel Graphite 1 m x 4mm x 4 mm
- Wurth Elektronik 302040499 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 4mm x 4 mm
- Qnity Laird Magnetic Rubber Shielding Sheet 150 mm x 40mm x 10 mm
- Qnity Laird Nickel Strip 1.02mm x 2.62 mm
- Qnity Laird Nickel Strip 0.062mm x 0.062 mm
