Ruland Collar, One Piece, Clamp, OD 57 mm OD, W 15mm, 303 Stainless Steel

Subtotal (1 unit)*

SGD168.32

(exc. GST)

SGD183.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD168.32

*price indicative

RS Stock No.:
627-966
Mfr. Part No.:
FHT-MCL-35-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

35mm

Product Type

Collar

One/Two Piece

One Piece

Material

303 Stainless Steel

Single/Double Wide

Single Wide

Outside Diameter

57mm

Fastening

Clamp

Threaded Bore Size

35 mm

Width

15mm

Finish

Non-Plated, Bright

Standards/Approvals

RoHs and Reach, DIN 91 1.9

COO (Country of Origin):
US
The Ruland Tapped holes for mounting shaft collars to sprockets, pulleys, metallic plates, or other components. Tapped holes allow for a secure connection between the shaft collar and mated component. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Forged screws tested beyond DIN 912 12.9 standards for maximum holding power

Made from 1215 lead free steel

Proprietary black oxide finish with fine glossy appearance

Increased holding power and corrosion resistance

RoHS3 compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy