Ruland Collar, One Piece, Clamp, OD 34 mm OD, W 13mm, 1215 Carbon Steel

Subtotal (1 unit)*

SGD34.81

(exc. GST)

SGD37.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD34.81

*price indicative

RS Stock No.:
627-944
Mfr. Part No.:
FHD-MCL-16-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

16mm

Product Type

Collar

One/Two Piece

One Piece

Material

1215 Carbon Steel

Single/Double Wide

Single Wide

Outside Diameter

34mm

Fastening

Clamp

Threaded Bore Size

16 mm

Width

13mm

Finish

Black Oxide

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

COO (Country of Origin):
US
The Ruland One piece shaft collar has drilled holes for mounting shaft collars to sprockets, pulleys, metallic plates, or other components. Drilled holes give the user flexibility to choose inch or metric mounting hardware that best suits the application. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable.

Forged screws tested beyond DIN 912 12.9 standards for maximum holding power

RoHS3 compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy